
The Omnimate LM 1x2 connector is a through-hole type with a maximum operating temperature range of -50°C to 100°C. It features a current rating of 10A and a voltage rating of 300V. The connector has a black color with tin plating and can accommodate wire gauges from 14AWG to 28AWG.
Weidmuller 1699650000 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.