Cable Ties, Standard Locking with Adhesive Mount Stainless Steel Silver 445N
Weidmuller 1699900000 technical specifications.
| Body Material | Stainless Steel |
| Color | Silver |
| Height | 1mm |
| Length | 266mm |
| Material | Stainless Steel |
| Mount | Cable |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1699900000 to view detailed technical specifications.
No datasheet is available for this part.