Weidmuller 1699940000 technical specifications.
| Color | Silver |
| Height | 1mm |
| Length | 838mm |
| Material | Stainless Steel |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1699940000 to view detailed technical specifications.
No datasheet is available for this part.