10-position, 2-row terminal block with 3.5mm pitch, straight orientation, and solder termination. Features 10A current rating, 300V voltage rating, and copper alloy contacts with tin plating. Constructed with orange nylon insulation, rated UL94 V-2 for flammability, and operates within a -50°C to 100°C temperature range. Approvals include CSA and UR, with RoHS compliance and lead-free construction.
Checking distributor stock and pricing after the page loads.
Weidmuller 1703730000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Orange |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Number of Levels | 2 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 16.8mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |