
24-position, 2-row terminal block with 3.5mm pitch, straight orientation, and solder termination. Features 10A current rating and 300V voltage rating, with copper alloy contacts plated in tin. Insulated with nylon housing in orange, this component offers a wide operating temperature range of -50°C to 100°C and is UL94 V-2 flammability rated. Suitable for wire gauges from 14AWG to 28AWG, it is lead-free and RoHS compliant.
Weidmuller 1703800000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Orange |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Number of Levels | 2 |
| Number of Poles | 24 |
| Number of Positions | 24 |
| Number of Positions Per Level | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 16.8mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1703800000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
