
4-position, 1-level, straight ZIF/LIF flexible flat cable connector with a 10.2mm terminal width. Features a 24A current rating, 600V voltage rating, and 8kV impulse voltage. Constructed with beige thermoplastic insulation, it operates from -50°C to 120°C and meets UL94 V-0 flammability standards. This lead-free, RoHS compliant component supports wire gauges from 12AWG to 26AWG and holds CSA, CE, UR, and IEC approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1704540000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, UR, IEC |
| Color | Beige |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 24mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 10.2mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 10.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1704540000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.