This Weidmuller terminal block is a feed-through type with six positions and two rows, suitable for panel mounting. It has a maximum operating temperature range of -50 to 120 degrees Celsius. The block can handle a maximum current of 20 amps and a maximum voltage of 600 volts. It is designed for use in applications where a compact, high-current connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 120°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |