
Connector Accessories Connector Marker Straight
Checking distributor stock and pricing after the page loads.
| Color | White |
| Length | 50.8mm |
| Material | PVC, Polyester |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KSW |
| Width | 4mm |
| RoHS | Compliant |