Connector Accessories Connector Marker Straight
Weidmuller 1705820061 technical specifications.
| Color | White |
| Length | 50.8mm |
| Material | PVC, Polyester |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | KSW |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.