Weidmüller SAI Passive SAI-4 M 4P M12 UT - 1705921000
Sign in to ask questions about the Weidmuller 1705921000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1705921000 technical specifications.
| Contact Material | Gold, CuZn |
| Lead Free | Lead Free |
| Length | 102mm |
| Mount | Base |
| Number of Poles | 4 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1705921000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.