Six-position, single-row, straight terminal block for cable mounting. Features a 5.08mm pitch and 10A current rating, with a 300V voltage capacity. Constructed with a black housing and copper alloy contacts plated in tin. Operates within a -50°C to 100°C temperature range and meets UL94 V-0 flammability rating. Supports wire gauges from 14AWG to 26AWG.
Weidmuller 1712000000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 10.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Crimp |
| Voltage | 300V |
| Width | 24.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1712000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.