The Weidmuller stainless steel cable marker has a body made of stainless steel and a silver color. It measures 5.5mm in length, 9.9mm in width, and 0.3mm in height and depth. The marker is designed for cable mount and has a maximum operating temperature of 500°C and a minimum operating temperature of -80°C.
Weidmuller 1712501665 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 200 |
| Color | Silver |
| Depth | 0.3mm |
| Height | 0.3mm |
| Length | 5.5mm |
| Material | Stainless Steel |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| Series | WSM |
| Size | 5.5mm |
| Width | 9.9mm |
| Wire/Cable Diameter | 500mm |
| RoHS | Compliant |
No datasheet is available for this part.