2-position, 1-level terminal block with 3.5mm pitch, designed for solder termination. Features a maximum current rating of 12A and a voltage rating of 300V. Constructed with copper contacts plated in tin, housed in black UL94 V-2 rated plastic. Suitable for wire gauges from 14AWG to 22AWG, operating within a temperature range of -20°C to 100°C.
Sign in to ask questions about the Weidmuller 1715010000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1715010000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 12.7mm |
| Housing Color | Black |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12.7mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1715010000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.