3-position, 1-row terminal block with 3.5mm pitch for solder thru-hole mounting. Features copper alloy contacts with tin plating, rated for 300V and 10A. Constructed with orange nylon insulation, offering a wide operating temperature range of -50°C to 100°C and UL94 V-2 flammability rating. Suitable for wire gauges from 14AWG to 28AWG, with CSA and UR approvals.
Weidmuller 1715020000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 12.7mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 35mm |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12.7mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1715020000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.