
3-position, 1-level flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a 3.5mm pitch and solder-free, through-hole mounting. Rated for 12A maximum current and 300V, with a contact material of copper plated in tin. Operates within a temperature range of -20°C to 100°C and is RoHS compliant. Housing color is black with a UL94 V-2 flammability rating.
Weidmuller 1715050000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 12.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Solder |
| Voltage | 300V |
| Width | 12.7mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1715050000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
