
2-position, 1-row PCB terminal block with straight orientation and 5mm pitch. Features through-hole mounting and solder termination for flexible flat cable/flexible printed circuit applications. Rated for 300V and 10A, accepting wire gauges from 14AWG to 24AWG. Constructed with copper contacts plated in tin, housed in black, and operates within a temperature range of -50°C to 120°C. RoHS compliant and lead-free.
Weidmuller 1715250000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 10A |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 10mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1715250000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
