
Two-position, straight, through-hole mount terminal block with 5mm pitch and 10A current rating. Features copper alloy contacts with tin plating, rated for 300V and 20A maximum. Housing is orange, UL94 V-0 flammability rated, and operates from -50°C to 120°C. Suitable for wire gauges 14-24AWG, this lead-free and RoHS compliant component is supplied in a box.
Weidmuller 1715310000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 10mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1715310000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
