
2-position, 5mm pitch terminal block with solderable, through-hole termination. Features a 300V voltage rating and 10A current rating, with a maximum operating temperature of 120°C. Constructed with copper alloy contacts plated in tin, housed in orange UL94 V-0 rated plastic. Approved by CSA and cURus, this lead-free and RoHS compliant component supports wire gauges from 14AWG to 24AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1715350000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 13.9mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1715350000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.