Weidmuller 1715410000 technical specifications.
| Number of Rows | 1 |
| Type | Terminal Block |
| Number of Contacts | 2 |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.