Conn Terminal Block SKT 5 POS 5.08mm Screw RA Cable Mount 15A Box
Weidmuller 171635 technical specifications.
| Gender | Female |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.