Pluggable terminal block with 12 positions and 12 contacts, featuring a 5.08mm pitch and right-angle orientation. This orange, free-hanging connector supports wire gauges from 26 to 14 AWG, with a current rating of 10A and a maximum of 15A. It operates within a temperature range of -50°C to 100°C and has a voltage rating of 300V. Constructed with copper alloy contacts plated in tin and a UL94 V-0 flammability rating, this RoHS compliant component offers screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1716420000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Orange |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 17.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1716420000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
