
Pluggable terminal block featuring 6 positions and 6 circuits, designed for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. This ZIF & LIF connector offers a 5.08 mm pitch and supports a right-angle orientation. Rated for 300V and 10A, it accommodates wire gauges from 14 AWG to 26 AWG. Constructed with a copper alloy contact material and an orange housing, it meets UL94 V-0 flammability standards and is RoHS compliant. Operating temperature range is -50°C to 100°C.
Weidmuller 1716510000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 17.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1716510000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.