Weidmuller 1718020000 technical specifications.
| Color | Blue |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ZQV |
| RoHS | Not CompliantNo |
No datasheet is available for this part.