
The Weidmuller TM-I cable marker features a polyamide body with a white color. It has a height of 1.7mm and a maximum operating temperature of 100°C. The marker is made from lead-free materials and meets the UL94 V-2 flammability rating. It can be mounted to a cable and has a size of 0.47inch. The operating temperature range is from -40°C to 100°C.
Sign in to ask questions about the Weidmuller 1718411044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1718411044 technical specifications.
| Body Material | Polyamide |
| Color | White |
| Depth | 2mm |
| Flammability Rating | UL94 V-2 |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | TM-I |
| Size | 0.47inch |
| Width | 4.6mm |
| Wire/Cable Diameter | 1.57inch |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1718411044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.