Cable Accessories Cable Gland Brass Nickel
Sign in to ask questions about the Weidmuller 1718840000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1718840000 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Silver |
| Lead Free | Lead Free |
| Length | 33mm |
| Material | Brass |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Ratings | IP54, Water Resistant |
| RoHS Compliant | No |
| Series | VG |
| Wire/Cable Diameter | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1718840000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.