Cable Accessories Blanking Plug Polyethylene
Sign in to ask questions about the Weidmuller 1719640000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1719640000 technical specifications.
| Body Material | Polyethylene |
| Lead Free | Lead Free |
| Material | Polyethylene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1719640000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.