Checking distributor stock and pricing after the page loads.
Weidmuller 1720440000 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Plastic |
| Mount | Cable |
| Ratings | IP65, Water Resistant, Dust Tight |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.