
Modular terminal block with 5 positions and 2 circuits, featuring straight orientation and clamp termination. Rated for 300V and 4kV, with a current rating of 24A. Constructed with beige thermoplastic insulation, it offers a wide operating temperature range from -50°C to 120°C and meets UL94 V-0 flammability standards. Suitable for DIN rail mounting, this RoHS compliant component accepts wire gauges from 12AWG to 26AWG.
Sign in to ask questions about the Weidmuller 1720800000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1720800000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 95mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 2 |
| Number of Contacts | 5 |
| Number of Levels | 2 |
| Number of Positions | 5 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Termination | CLAMP |
| Voltage | 300V |
| Voltage Rating | 4kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1720800000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.