
Modular terminal block with 5 positions and 2 circuits, featuring a straight orientation and 2 levels. Rated for 24A and 300V, with a 4kV voltage rating. Constructed with beige thermoplastic insulation, it meets UL94 V-0 flammability standards and is RoHS compliant. Designed for DIN rail mounting with a 5.1mm terminal width, accommodating wire gauges from 12AWG to 26AWG.
Sign in to ask questions about the Weidmuller 1720810000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1720810000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 95mm |
| Number of Circuits | 2 |
| Number of Contacts | 5 |
| Number of Levels | 2 |
| Number of Positions | 5 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 300V |
| Voltage Rating | 4kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1720810000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.