
The Weidmuller Zener diode is a blue-colored component with a lead-free construction, meeting the UL94 V-0 flammability rating. It has a height of 47.41mm, length of 94.98mm, and width of 3mm. The diode is packaged in a bag and is not radiation hardened.
Weidmuller 1720890000 technical specifications.
| Color | Blue |
| Flammability Rating | UL94 V-0 |
| Height | 47.41mm |
| Lead Free | Lead Free |
| Length | 94.98mm |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Z |
| Width | 3mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
