
Two-position, single-circuit, straight flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Rated for 600V and 24A, this beige, thermoplastic component supports wire gauges from 12 to 26AWG. Featuring a 5.1mm terminal width and 30mm height, it operates within a -50°C to 120°C temperature range and boasts UL94 V-0 flammability rating. RoHS compliant and lead-free, it is designed for through-hole mounting.
Weidmuller 1720920000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 30mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 600V |
| Voltage Rating | 500V |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1720920000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.