
Feed-through terminal block with 2 positions and 2 circuits, designed for ST DIN rail mounting. Features a 20A current rating (24A max) and 600V voltage rating (500V max). Constructed with blue thermoplastic insulation material, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Terminal width and overall width are 5.1mm, with a height of 30mm and length of 35mm. Suitable for wire gauges from 12AWG to 26AWG.
Sign in to ask questions about the Weidmuller 1720930000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1720930000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 30mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 35mm |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 600V |
| Voltage Rating | 500V |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1720930000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.