
3-position, 1-row terminal block with right-angle orientation and solder termination. Features a 9.52mm pitch, 30A maximum current rating, and 300V voltage rating. Constructed with copper contacts plated in tin, housed in black UL94 V-0 rated material. Operates within a temperature range of -50°C to 120°C and supports wire gauges from 10AWG to 26AWG.
Sign in to ask questions about the Weidmuller 1724710000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1724710000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 21.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 9.52mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LL |
| Termination | Solder |
| Voltage | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1724710000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
