9-position, 1-level, right-angle terminal block with 5.08mm pitch. Features Insulation Displacement Connection (IDC) termination for 20-22AWG wire. Rated for 300V and 5A, with a UL94 V-0 flammability rating. Copper alloy contacts with tin plating ensure reliable connectivity. Orange housing, lead-free and RoHS compliant.
Weidmuller 1725010000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 5A |
| Flammability Rating | UL94 V-0 |
| Height | 14mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLIDC |
| Termination | IDC |
| Voltage | 300V |
| Width | 25mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.