
20-position shrouded header with a 5.08mm pitch, designed for board-to-board applications. Features right-angle, through-hole termination with a solder connection. Rated for 300V and 10A, with a contact material of CuSn and tin plating. Operating temperature range from -50°C to 100°C, with UL94 V-0 flammability rating. This RoHS compliant component is lead-free and includes CSA and UR approvals.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 26.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Levels | 2 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 22.2mm |
| RoHS | Compliant |