This right-angle male header is a board-to-board connector featuring 16 contacts arranged in 2 rows, with 8 positions per level. It offers a 0.2-inch pitch and a 15A current rating with a 300V voltage capacity. The connector utilizes a solder terminal for termination and a through-hole mount. Constructed with a copper alloy contact material and tin plating, it boasts a UL94 V-0 flammability rating and a black housing color. This RoHS compliant component is lead-free and designed for bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 26.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 2 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLD |
| Termination | Solder |
| Voltage | 300V |
| Width | 22.2mm |
| RoHS | Compliant |