30-position, 2-row, 5.08mm pitch ZIF/LIF connector with through-hole mounting and solder termination. Features a copper alloy contact material with tin plating, rated for 15A current and 300V voltage. The black housing is constructed from UL94 V-0 rated material.
Weidmuller 1725550000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 26.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 78.7mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Levels | 2 |
| Number of Positions | 30 |
| Number of Positions Per Level | 15 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Omnimate SLD |
| Termination | Solder |
| Voltage | 300V |
| Width | 22.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1725550000 to view detailed technical specifications.
No datasheet is available for this part.