44-position, 2-level, 5.08mm pitch header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features through-hole mounting and solder termination with a 15A current rating and 300V voltage rating. Constructed with a copper alloy contact material and tin plating, housed in black UL94 V-0 rated plastic. Dimensions include a 114mm length, 22.2mm width, and 26.2mm height.
Weidmuller 1725620000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 26.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 114mm |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Levels | 2 |
| Number of Positions | 44 |
| Number of Positions Per Level | 22 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Omnimate SLD |
| Termination | Solder |
| Voltage | 300V |
| Width | 22.2mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.