This **board-to-board connector** features 18 contacts arranged in 2 rows with a 5.08mm pitch. Designed for vertical, straight mounting with solder termination, it offers a 14A current rating and 300V voltage rating. The orange, UL94 V-0 rated housing is constructed from CuSn contact material with tin plating, operating between -50°C and 100°C. This lead-free, RoHS-compliant component is suitable for through-hole mounting.
Weidmuller 1725720000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 14A |
| Flammability Rating | UL94 V-0 |
| Height | 22.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 48.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Levels | 2 |
| Number of Poles | 18 |
| Number of Positions | 18 |
| Number of Positions Per Level | 9 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 26.2mm |
| RoHS | Compliant |
No datasheet is available for this part.