
20-position shrouded header, vertical orientation, with a 5.08mm pitch. Features 2 rows of 10 positions each, utilizing a solder termination method for through-hole mounting. Constructed with CuSn contact material and tin plating, it offers a 10A current rating and 300V voltage rating. The orange housing is UL94 V-0 flammability rated, operating between -50°C and 100°C. Approvals include CSA and UR, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 14A |
| Flammability Rating | UL94 V-0 |
| Height | 22.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Levels | 2 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 26.2mm |
| RoHS | Compliant |