22-position shrouded header with a 5.08mm pitch, designed for board-to-board applications. Features 2 rows of 11 positions each, vertical orientation, and through-hole mounting with solder termination. Rated for 14A current and 300V voltage, with a maximum operating temperature of 100°C. Constructed with CuSn contacts plated in tin, housed in UL94 V-0 rated orange plastic. Approvals include CSA and UR, with lead-free and RoHS compliance.
Weidmuller 1725740000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 14A |
| Flammability Rating | UL94 V-0 |
| Height | 22.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Levels | 2 |
| Number of Poles | 22 |
| Number of Positions | 22 |
| Number of Positions Per Level | 11 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 26.2mm |
| RoHS | Compliant |
No datasheet is available for this part.