Shrouded Header, Board-to-Board Connector, 18 positions, 2 levels, 9 positions per level, 2 rows, 5.08mm pitch. Features copper alloy contacts with tin plating, rated for 10A current and 300V voltage. Solder termination with right-angle, through-hole mounting. Orange housing, UL94 V-0 flammability rating, lead-free, and RoHS compliant.
Weidmuller 1726350000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 26.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 50.2mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Levels | 2 |
| Number of Positions | 18 |
| Number of Positions Per Level | 9 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLD |
| Termination | Solder |
| Voltage | 300V |
| Width | 22.2mm |
| RoHS | Compliant |
No datasheet is available for this part.