16-position, 2-row male header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 5.08mm pitch and a 22.2mm width, designed for through-hole mounting with solder termination. Offers a 15A current rating and 300V voltage rating, with a maximum operating temperature of 100°C. Constructed with copper alloy contacts plated in tin and a UL94 V-0 flammability rating.
Weidmuller 1726570000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 2 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 22.2mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1726570000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.