28-position shrouded header with a 3.5mm pitch, designed for board-to-board applications. Features a right-angle, through-hole solder termination and a 2-level, 1-row configuration with 14 positions per level. Constructed with copper alloy contacts plated in tin, offering a 10A current rating and 50V voltage rating. Operates within a -50°C to 100°C temperature range, is UL94 V-0 flammability rated, and meets CSA and UR approvals.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Levels | 2 |
| Number of Poles | 28 |
| Number of Positions | 28 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 50V |
| RoHS | Compliant |