
8-position shrouded header with a 3.5mm pitch, designed for board-to-board applications. Features a right-angle, through-hole mounting style with solder termination. Offers a 10A current rating and 150V voltage rating, constructed with a copper alloy contact material and tin plating. Operates within a temperature range of -50°C to 100°C and meets UL94 V-0 flammability standards. This male connector is lead-free, RoHS compliant, and rated IP10.
Weidmuller 1728000000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1728000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
