
20-position, 2-row male board connector with a 0.138-inch pitch, designed for right-angle, through-hole mounting with solder termination. Features copper alloy contacts with tin plating, rated for 7A current and 150V operating voltage. This component is UL94 V-0 flammability rated and lead-free, meeting ROHS compliance. Suitable for 16AWG wire/cable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1728060000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 7A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Levels | 2 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Minimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1728060000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
