28-position shrouded header with a 3.5mm pitch, designed for right-angle, through-hole solder termination. Features 2 levels with 14 positions per level, utilizing copper alloy contacts with tin plating. Rated for 10A current and 150V voltage, operating between -50°C and 100°C. UL94 V-0 flammability rating and IP10 protection. Approvals include CSA and UR, with RoHS compliance.
Weidmuller 1728100000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Levels | 2 |
| Number of Poles | 28 |
| Number of Positions | 28 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1728100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.