This 14-position 2-level through-hole header from Weidmuller features a copper alloy contact material with tin plating. It has a current rating of 10A and a voltage rating of 150V. The header is made of black housing material and is lead free. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0. The header is available in a bulk packaging quantity of 50 units.
Weidmuller 1728350000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Levels | 2 |
| Number of Positions | 14 |
| Number of Positions Per Level | 7 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate S2L |
| Termination | Solder |
| Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.