
24-position, 2-row male header for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 3.5mm pitch and 90-degree through-hole mounting with solder termination. Rated for 10A current and 150V operating voltage, with a maximum operating temperature of 100°C. Constructed with a copper alloy contact material with tin plating, and a UL94 V-0 flammability rating.
Sign in to ask questions about the Weidmuller 1728400000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1728400000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Levels | 2 |
| Number of Positions | 24 |
| Number of Positions Per Level | 12 |
| Number of Rows | 2 |
| Operating Supply Voltage | 150V |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Omnimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1728400000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.