20-position, 2-level, 90-degree through-hole mount header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 3.5mm pitch and copper alloy contacts with tin plating. Rated for 10A current and 150V voltage, with a maximum operating temperature of 100°C. This RoHS compliant component is UL94 V-0 flammability rated and includes CSA and UR approvals.
Weidmuller 1728540000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Levels | 2 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1728540000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.